Phoenix Contact 2791333

Image may be a representation.
See specs for product details.
Component terminal block; Screw conn; 32 A; 500 V; L:56mm; W:6.2mm; gray
Mfr. Part#: 2791333
Allied Stock#: 70972198

Resources

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Alternate Mfr Part Number : UKK 5-LA 60 RD/U-O
Approvals : UL Recognized, cUL Recognized, EAC, cULus Recognized
Color : Gray
Insulating Material Group : I
Length : 56 mm
Maximum Load Current : 32 A
Number of Connections : 3
Number of Levels : 2
Screw Type : M3
Stripping Length : 8 mm
Width : 6.2 mm
Product Added to Cart
Phoenix Contact
Component terminal block; Screw conn; 32 A; 500 V; L:56mm; W:6.2mm; gray
Allied Stock #: 70972198
Mfr's Part #: 2791333
$19.880 Each
Quantity added: