Phoenix Contact 2788977
MAINS INTERFERENCE Filter 10A
Mfr. Part #: 2788977 / RS Stock #: 70403804
Price
Qty.
Standard Price
1
$218.17
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Filters
Actuation
Manual
Alternate Mfr Part Number
NEF 1-10
Application
Industrial
Approvals
UL Recognized ; VDE Zeichengenehmigung ; EAC
Color
Black
Connection Type
Screw
Contact Material
CuZn
Contact Type
Standard
Control Voltage
24 V
Current Rating
0.1 A
Dimensions
79.4 mm X 0.00 in W X 0.04 in L X 3.31 in D
For Use With
Filters
Frequency
2.4GHz, 5GHz GHz
Frequency Range
2.4GHz GHz
Housing Material
PA
Jacket Color
Black
Maximum Operating Temperature
70 C
Minimum Operating Temperature
-35 C
Mounting Type
Panel Mount
Number of Conductors
1
Number of Contacts
1
Number of Levels
1
Number of Positions
2
Overall Length
6.142 in
Pitch
0 mm in
Primary Type
Filters
Protection Class
IEC
Protocol Type
Standard
Size
1 in
Special Features
NEF Series
Supply Voltage
240 VAC
Termination
Screw
Type
DIN rail module, one-piece
UPC Code
4017918072001
Voltage Rating
12 V
Warranty
Limited Lifetime
Wire Size
12 AWG
Overview
Phoenix Contact VIP-WIRING BOARD Series - DIN Rail Feed-Through