Phoenix Contact 2774017

Image may be a representation.
See specs for product details.
Terminal Block Connector; DBL Level; Screw; 4; 24-12 AWG; Gray;
Mfr. Part#: 2774017
Allied Stock#: 70171749

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.38 (Each)
1 $8.38
10 $8.16
25 $7.94
50 $7.61
100 $7.01
250 $6.47
Availability

1071 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : cULus, CSA
Alternate Mfr Part Number : UKK 5
Approvals : CSA, UL Recognized, KEMA-KEUR, cUL Recognized, RS, PRS, EAC, EAC, IECEE CB Scheme, cULus Recognized, DNV GL
Color : Gray
Cross-Section Area : 0.2 to 4 mm²
Current Rating : 32 A A
Family Name : Universal Terminal Block Family
Level : Double Level
Mounting Type : DIN Rail Mount
Number of Poles : 4 Pole
Pin Spacing : 6.2 mm(0.244 in)
Primary Type : DIN Rail
Series : UK Series
Termination : DIN Rail
Voltage Rating : 500 V
Width : 0.244" (6.2mm)
Wire Size : 12-24 AWG
Wire Termination Type : Screw

Overview

Phoenix Contact CLIPLINE Complete Modular Terminal Block System: Universal Terminal Block Family | UK Series:

Screw connections continue to dominate industrial connection technology. No other connection technology can achieve such high contact forces in a confined space. Our UK universal terminal block series, which has been accepted throughout the world, is named after the universal Snap-On foot for DIN and G-profile rails, as well as the Multiconductor connection. Another feature of this terminal block series is the flexible screw-type bridge system with a high current carrying capacity.

In addition to standard terminal blocks, the comprehensive terminal block range in this series also includes a wide range of special terminal blocks. These include, for example, terminal blocks with slip-on connections, terminal blocks for use in high temperatures, and terminal block series for energy supply and building installation. In addition to numerous approvals, all terminal blocks in the base series are certified according to the ATEX standard and can be used in Ex e potentially explosive areas. Screw connections continue to dominate industrial connection technology. No other connection technology can achieve such high contact forces in a confined space. The UK universal terminal block series, which has been accepted throughout the world, is named after the universal Snap-On foot for DIN and G-profile rails, as well as the Multiconductor connection. Another feature of this terminal block series is the flexible screw-type bridge system with a high current carrying capacity.

The UK screw connection is characterized by three main features:

  • Global standard
  • Multiple conductor connection
  • Zero maintenance thanks to Reakdyn principle

    UK Family Features:
  • The UK series of universal screw terminal blocks possesses typical features which are crucial to practical use
  • Universal foot which can be used on DIN rails NS 35... and NS 32...
  • Potential distribution alternatively via fixed bridges in the terminal center or insertion bridges in the clamping space.
  • High bridge currents High-current terminal blocks up to 240 mm2
  • All universal terminal blocks from the UK... series can also be used in the area at risk of explosion according to IEC/EN 60079 as standard
  • The corresponding EC sample test certificate numbers for Ex approval can be found in the technical connection data
  • The UKH high-current terminal blocks up to 240 mm2 can be found in the section on UT... screw connection terminal blocks
  • CLIP PROJECT Planning enables the quick and convenient planning and configuration of fault-free terminal strips

  • Product Added to Cart
    Phoenix Contact
    Terminal Block Connector; DBL Level; Screw; 4; 24-12 AWG; Gray;
    Allied Stock #: 70171749
    Mfr's Part #: 2774017
    $8.380 Each
    Quantity added: