Location: 
All Products

Phoenix Contact 2744869

Phoenix Contact - 2744869 - CRIMPING PLIERS,  FOR ASSEMBLING THE RJ 45 CONNECTORS FL PLUG RJ 45...,  FOR ASSEM View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact CRIMPING PLIERS, FOR ASSEMBLING THE RJ 45 CONNECTORS FL PLUG RJ 45..., FOR ASSEM
Mfr. Part#:
2744869

Allied Stock#: 70207873

 RoHS Exempt Product

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$464.87 (Each)
1$464.870
3$442.730
5$425.020
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: FL CRIMPTOOL
Brand/Series: INTERFACE FL Series
Connector Type: RJ45
Die Set: Replaceable
For Use With: Modular Tooling and Dies
Replacement Die: 1207420
Type: Modular Plug

Overview

The Variosub-RJ45 was developed for using RJ45 plug connectors in harsh industrial environments. With it, devices for industrial Ethernet can also utilize the standard plug connectors of the IT world. The Variosub-RJ45 is suitable for use on devices, infrastructure components and control cabinets. It fulfills the requirements of IAONA for use in light duty areas and is suitable for fast Ethernet transmission at 100 Mbps. Various female inserts and mounting frames are available for the equipment side, while there is a sleeve and male insert for the conductor side.