Phoenix Contact 2716059
Sensor / ActuatorTerminal Block,AWG: 24 - 12,Screw conn,W:6.2mm,blue
Mfr. Part #: 2716059 / RS Stock #: 70972156
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$8.38
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
DIK 1 5 BU
Approvals
CSA ; UL Recognized ; cUL Recognized ; EAC ; cULus Recognized
Color
Blue
Dimensions
0.00 in W X 2.17 in L
Maximum Load Current
26 A
Number of Connections
3
Number of Levels
3
Termination
DIN Rail
Type
Actuator
UPC Code
4017918061791
Warranty
Limited Lifetime
Overview
Sensor/actuator terminal block, Connection type: Screw connection, Cross section: 0.2 mm2 - 4 mm2, AWG: 24 - 12, Width: 6.2 mm, Color: blue, Mounting type: NS 35/7,5, NS 35/15
Features:
The lower terminal points can be bridged using an insertion bridge that can be separated
The upper level contains the feed-through connections for the signal cable which can be labeled
The two lower terminal points supply potential to the initiator
Features: