Phoenix Contact 2701072

Image may be a representation.
See specs for product details.
NanoLine I/O Expansion Modules (PNP outputs) nLC-IO-06I-04QTP-01A
Manufacturer #: 2701072
Allied Stock #: 70208097

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$84.00 (Each)
1 $84.00
3 $81.65
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : NLC-IO-06I-04QTP-01A
Application : Communication
Current, Supply : 5 (On Signal), 1 (Off Signal) mA
Depth : 1.693" (43mm)
Dimensions : 103.5 x 40 x 43 mm
For Use With : Micro Controllers
Input Type : Digital
Length : 4.075" (103.5mm)
Mounting Type : DIN Rail Mount
Number of Inputs : 6 Input
Number of Outputs : 4 Output
Output Type : Digital
Primary Type : Expansion
Series : nanoLine Series
Special Features : Reverse Polarity Protection ; Screw Terminal
Standards : EN 611312 Type-1, EN60715, IP20 Rating
Supply Voltage : 0 to 30 VDC
Type : I/O
Width : 1.575" (40mm)

Overview

Phoenix Contact nanoLine Family — I/O Extension Modules for use with Nanoline Base Units:

Nanoline® - our smart, simple, connected, flexible control system - is a new control platform with easy application programming and flexible, modular configurations. Phoenix Contact’s Nanoline requires virtually no support and is targeted for basic applications in competitive markets where connectivity is increasingly required. On the logic module market, the PLC logic relay system is the first to combine logic, interface, and field connection levels in a single solution. This means that you can switch and control I/O signals using a single compact system. You can combine the logic module with the corresponding relays and analog modules as required. The modular structure opens up a wealth of applications.

The nanoLine supports a new level of connectivity in its product class with the inclusion of Modbus TCP and Modbus RTU server support. Modbus TCP is used to monitor the nanoLC at a distance by a host computer, larger PLC or advanced H M I, or to integrate the nanoLC into larger systems. Modbus RTU provides connectivity for additional local control or an additional H M I.

Features:

  • Automatically recognized by the firmware
  • I/O modules are electrically isolated
  • Up to 3 modules can be added to the right side of a base unit
  • Can be powered from a secondary power supply
  • A system may have up to 8 analog inputs and 8 analog outputs
  • Configuration options for 0 - 10 V DC, ±10 V DC, 4 - 20 mA, and 0 - 20 mA

  • Product Added to Cart
    Phoenix Contact
    NanoLine I/O Expansion Modules (PNP outputs) nLC-IO-06I-04QTP-01A
    Allied Stock #: 70208097
    Mfr's Part #: 2701072
    $84.000 Each
    Quantity added: