Phoenix Contact 2402629

Image may be a representation.
See specs for product details.
HMI Display; Touch panel; 1092cm/43
Mfr. Part#: 2402629
Allied Stock#: 71216274
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$689.530 (Each)
1 $689.530
Availability

0 can ship immediately.

12 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : TP 3043W

Overview

Phoenix Contact’s TP3000 series HMI operator panels are available in screen sizes ranging from 5.7 to 15 inches in 4:3 and 16:9 aspect ratio. These rugged HMIs cover a wide range of applications from general purpose to wide-temp/sun-light readable to Marine-grade. The TP3000 feature 24VDC operation, all metal design and are available with resistive touch screen or with a capacitive touch screen that supports gesture capability. The free VISU+ EXPRESS screen design software provides easy creation of graphic screens and features trending, alarming, logging, and recipe handling. Support communication protocols include Ethernet IP, Modbus TCP, as well as OPC DA. In addition, a free App allows you to mirror screens from the HMI to your smart device.

Product Added to Cart
Phoenix Contact
HMI Display; Touch panel; 1092cm/43
Allied Stock #: 71216274
Mfr's Part #: 2402629
$689.530 Each
Quantity added: