Phoenix Contact 2400127
Connecting Cable 3m COM CAB MINI DIN Serial Cables Series
Mfr. Part #: 2400127 / RS Stock #: 70628018
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$89.04
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Coaxial @fs: RF Adapters
Actuation
Manual
Alternate Mfr Part Number
COM CAB MINI DIN
Application
Industrial
Approvals
EAC
Color
Gray
Connection Type
Screw
Contact Material
CuZn
Contact Type
Standard
Control Voltage
24 V
Current Rating
0.1 A
For Use With
Coaxial @fs: RF Adapters
Frequency
2.4GHz, 5GHz GHz
Frequency Range
2.4GHz GHz
Housing Material
PA
Jacket Color
Black
Maximum Operating Temperature
70 C
Minimum Operating Temperature
-35 C
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Contacts
1
Number of Levels
1
Number of Positions
1
Overall Length
6.142 in
Pitch
0 mm in
Primary Type
Between Series Adapter
Protection Class
IEC
Protocol Type
Standard
Size
1 in
Special Features
Serial Cables Series
Supply Voltage
24 VDC
Termination
Screw
Type
Between Series Adapter
UPC Code
4046356956161
Voltage Rating
12 V
Warranty
Limited Lifetime
Wire Size
12 AWG
Overview
Phoenix Contact- DIN Rail DIN Rail