Location: 
All Products

Phoenix Contact 2320380

Phoenix Contact - 2320380 - UPS-CAP/24DC/20A/20KJ View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact UPS-CAP/24DC/20A/20KJ
Mfr. Part#:
2320380

Allied Stock#: 70253314

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$1,118.95 (Each)
1$1,118.950
3$1,063.000
Availability

0 can ship immediately.

3 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: UPS-CAP/24DC/20A/20KJ
Brand/Series: QUINT Series
Current, Output: 24 A
Dimensions: 150 x 130 x 176 mm
Input Voltage: 24 VDC
Time, Backup: 33 Sec.
Type: Storage
Weight: 2.9 kg

Overview

For continuous monitoring and intelligent management, there is constant communication with the QUINT UPS. Thanks to automatic detection of the energy storage, and tool-free switching during operation, quick installation is possible. The QUINT UPS with IQ technology energy storage leaves the warehouse fully charged.

Maintenance-free energy storage based on double-layer capacitor, 24 V DC, 20 kJ, automatic detection and communication with QUINT UPS-IQ

Phoenix Contact's QUINT Series UPS with IQ technology that optimizes battery use and ensures maximum system availability. Charging state and remaining run-time of the power storage device are displayed and easily viewed. The UPS knows the remaining life expectancy of the battery so there is an early warning before a system failure. Current performance of the battery is also available.

Features:
  • Maximum service life
  • Maintenance-free double layer condensator
  • Substantial Power Reserve from Power Boost and SFB Technology
  • Charges Batteries Twice As Fast As Previous Versions
  • Preventative Battery Monitoring
  • Diagnostics and Signals Available from Floating Contact and USB Port

  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.