Phoenix Contact 1990902

Image may be a representation.
See specs for product details.
Spring-cage PCB termination block; pitch
Manufacturer #: 1990902
Allied Stock #: 70342468

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.69 (Each)
50 $3.69
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Alternate Mfr Part Number : SPT 1 5/ 7-V-3 5
Approvals : UL Recognized, cUL Recognized, CCA, IECEE CB Scheme, SEV, EAC, cULus Recognized
Diameter, Hole : 1.1 mm
Dimensions, Pin : 0.8 x 0.8 mm
Family Name : COMBI Plug Family
Insulating Material Group : I
Maximum Load Current : 17.5 A
Number of Positions : 7
Pin Spacing : 3.5 mm(0.138 in)
Pitch : 3.5 mm
Series : COMBICON SPT Series
Stripping Length : 10 mm
Wire Termination Type : Spring Cage

Overview

Phoenix Contact COMBICON Power Connection Family | COMBICON SPC Series — 0.300" (7.62mm) Pitch PC Series Plug-in Connectors:

PC 5 plugs with push-in spring-cage connection up to 41A.

Features:

  • Fast connection technology thanks to tool-free direct plug-in principle
    Automatic, tool-free snap-lock mechanism using the Click and Lock system (-STCL); high level of safety even in the event
  • of vibrations
  • Unlimited 600 V UL approval
  • Maximum contact reliability due to integrated double steel spring
  • Push-in spring-cage plug with a current carrying capacity of 41 A
  • CP-PC RD keying profile

  • Product Added to Cart
    Phoenix Contact
    Spring-cage PCB termination block; pitch
    Allied Stock #: 70342468
    Mfr's Part #: 1990902
    $3.690 Each
    Quantity added: