Phoenix Contact 1989861
PCB Terminal Push-In 2.5mm 20AWG 250V 2A 14 Position COMBICON PTSA Series
Mfr. Part #: 1989861 / RS Stock #: 70342455
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$2.54
250
$2.34
500
$2.03
1000
$1.78
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PTSA 0 5/14-2 5-F
Approvals
UL Recognized ; VDE Gutachten mit FertigungsÜberwachung ; cUL Recognized ; CCA ; EAC ; cULus Recognized
Current Rating
2 A
Family Name
COMBI Plug Family
Hole Diameter
1 mm in
Maximum Load Current
2 A kg
Number of Contacts
14
Number of Positions
14
Pin Dimensions
0.4 x 0.75 mm in
Pin Spacing
2.5 mm ; 0.098 in
Pitch
2.5 mm in
Stripping Length
9 mm in
Termination
Push-In
Type
Terminal
UPC Code
4017918973469
Voltage Rating
250 V
Wire Size
20 AWG
Wire Termination Type
Push-In
Overview
Phoenix Contact COMBICON PTSA 2.5mm PCB Terminal Blocks
Professional 2.5 mm pitch PCB terminal block from the Phoenix Contact PTSA series
Professional 2.5 mm pitch PCB terminal block from the Phoenix Contact PTSA series