Phoenix Contact 1989764

Image may be a representation.
See specs for product details.
Terminal Block; Printed Circuit; 2 A; 160 V; 2.5 mm; 4; 2.5 mm; Soldering Mount
Mfr. Part#: 1989764
Allied Stock#: 70055061

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.480 (Each)
250 $0.480
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 250

Specifications

Agency Approvals : UL, cULus, VDE
Alternate Mfr Part Number : PTSA 0 5/ 4-2 5-F
Approvals : UL Recognized, VDE Gutachten mit Fertigungsüberwachung, cUL Recognized, CCA, EAC, cULus Recognized
Color : Green
Current Rating : 2 A
Diameter, Hole : 1 mm
Dimensions : 12mm L x 13.1mm H
Dimensions, Pin : 3.6 mm Lead Length
Level : Single Level
Mounting Type : PCB Mount
Number of Poles : 4 Pole
Pin Spacing : 2.5 mm(0.098 in)
Primary Type : PCB
Series : COMBICON PTSA Series
Special Features : Compact
Termination : Through Hole
Type : Fixed
Voltage Rating : 63 V
Wire Entry : 45°
Wire Size : 20-24 AWG
Wire Termination Type : Spring Cage

Overview

PCB Terminal Block, 2.5 mm Pin Spacing

  • Maximum load current 2 A
    The PCB terminal block have 2.5 mm pitch.

  • Product Added to Cart
    Phoenix Contact
    Terminal Block; Printed Circuit; 2 A; 160 V; 2.5 mm; 4; 2.5 mm; Soldering Mount
    Allied Stock #: 70055061
    Mfr's Part #: 1989764
    $0.480 Each
    Quantity added: