Phoenix Contact 1984701
PCB Terminal Screw 3.5mm 16AWG 200V 17.5A 11 Position COMBICON PT Series
Mfr. Part #: 1984701 / RS Stock #: 70055024
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$3.30
250
$3.04
500
$2.64
1000
$2.31
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PT 1 5/11-3 5-H
Approvals
UL Recognized ; cUL Recognized ; SEV ; CCA ; EAC ; cULus Recognized
Color
Green
Current Rating
17.5 A
Family Name
COMBI Plug Family
Hole Diameter
1.2 mm
Insulation Material
Polyamide
Mounting Type
PCB Mount
Number of Contacts
11
Number of Levels
1
Number of Positions
11
Operating Force
PA oz
Pin Spacing
3.5 mm ; 0.138 in
Pitch
3.5 mm in
Primary Type
Wire to Board
Special Features
Compact
Surge Voltage
2.5 kV (III/3, III/2, II/2) kV
Termination
Screw
Tightening Torque
0.25 Nm (Min.) Nm
Type
Terminal
UPC Code
4017918946258
Voltage Rating
200 V
Wire Entry
Front
Wire Size
16 AWG
Wire Termination Type
Screw
Overview
Printed Circuit Terminal Block, Screw Type Connection
Nominal current 10 A ?Nominal voltage 160 V
The printed circuit terminal block have pitch of 3.5 mm.
The printed circuit terminal block have pitch of 3.5 mm.