Phoenix Contact 1984073

Image may be a representation.
See specs for product details.
Terminal Block; Printed Circuit; 6 A; 160 V; 3.5 mm; 8; 3.5 mm; Soldering Mount
Manufacturer #: 1984073
Allied Stock #: 70055043

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.60 (Each)
100 $1.60
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Agency Approvals : UL, cULus
Alternate Mfr Part Number : PT 1 5/ 8-PVH-3 5
Approvals : UL Recognized, cUL Recognized, SEV, CCA, EAC, cULus Recognized
Color : Green
Current Rating : 8 A
Dimensions : 14.6mm L x 24.5mm + 3.5mm W x 11mm H
Family Name : COMBI Plug Family
Level : Single Level
Material, Insulation : PA
Mounting Type : PCB Mount
Number of Poles : 8 Pole
Pin Spacing : 3.5 mm(0.138 in)
Primary Type : PCB
Series : COMBICON PT Series
Special Features : Compact
Stripping Length : 5 mm
Termination : PCB Pins
Torque, Tightening : 0.25 Nm (Min.)
Type : Plug
Voltage Rating : 160 V
Voltage, Surge : 2.5 kV (III⁄3, III⁄2, II⁄2)
Wire Entry : Top/Front
Wire Size : 16-26 AWG
Wire Termination Type : Screw

Overview

Phoenix Contact COMBICON Power Connection Family | COMBICON PT & PTA Series — PCB Terminal Blocks:

The COMBICON PT and PTA Series is part of the COMBICON COMPACT family of connectors. The PT and PTA series are available with a screw connection and, compared with others in its class, outstanding clamping space.

Features:

  • Space saving thanks to the compact dimensions
  • Large terminal block capacity thanks to rectangular clamping space
  • Highly flexible conductor protection for easy, repeat connection
  • Rugged, reliable contact systems

  • Product Added to Cart
    Phoenix Contact
    Terminal Block; Printed Circuit; 6 A; 160 V; 3.5 mm; 8; 3.5 mm; Soldering Mount
    Allied Stock #: 70055043
    Mfr's Part #: 1984073
    $1.600 Each
    Quantity added: