Phoenix Contact 1966143
PCB Plug Push-In 3.5mm 16AWG 160V 8A 7 Position COMBICON FMC Series
Mfr. Part #: 1966143 / RS Stock #: 70278189
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$7.23
250
$6.65
500
$5.79
1000
$5.06
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
FMC 1 5/ 7-STF-3 5
Approvals
VDE Gutachten mit FertigungsÜberwachung ; cULus Recognized ; IECEE CB Scheme ; EAC
Color
Green
Contact Plating
Tin
Current Rating
8 A
Family Name
COMBI Plug Family
Mounting Type
In-Line
Number of Contacts
7
Number of Positions
7
Number of Rows
1
Pitch
3.5 mm in
Primary Type
Wire to Board
Special Features
Mating Flange
Termination
Push-In
Type
Plug
UPC Code
4017918943332
Voltage Rating
160 V
Wire Entry
180 deg.
Wire Size
16 AWG
Wire Termination Type
Push-In
Overview
Phoenix Contact COMBICON Power Connection Family | MINI COMBICON FMC & FMCD Series — Terminal Block Plug Connectors:
COMBICON FMC & FMCD Series 7.8 mm pitch terminal block plugs which form part of a two-part pluggable terminal block system when used with PCB terminal block headers. The positioning of the conductor connection and operating interface of these plugs makes them ideal for integrating into the front of a device. A direct push in connection mechanism enables conductors to be inserted without the need for any special tooling. Actuation levers enable simple release of the connection. These terminal block plugs also feature a latch lock mechanism which provides a secure connection to the mating header.
Features:
User-friendly actuation of the terminal point using a screwdriver
Ultra-flat design height of just 7.8 mm
Maximum contact and packing density in combination with double-level MCDN(V) 1,5 base strips
Wide range of possible combinations with all MC 1,5 base strips with 3.5 or 3.81 mm pitch
Fast conductor connection thanks to Push-in spring-cage connection
Touch connection for voltage testing using a 1 mm test pin
COMBICON FMC & FMCD Series 7.8 mm pitch terminal block plugs which form part of a two-part pluggable terminal block system when used with PCB terminal block headers. The positioning of the conductor connection and operating interface of these plugs makes them ideal for integrating into the front of a device. A direct push in connection mechanism enables conductors to be inserted without the need for any special tooling. Actuation levers enable simple release of the connection. These terminal block plugs also feature a latch lock mechanism which provides a secure connection to the mating header.
Features: