Phoenix Contact 1952319

Image may be a representation.
See specs for product details.
Conn; TermBlk; PCB; Plug; 3.5mm; SpringCage; 7Pos; 24-16AWG; Green; 8A; 160V
Manufacturer #: 1952319
Allied Stock #: 70278167
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.31 (Each)
50 $7.31
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Alternate Mfr Part Number : FMC 1 5/ 7-ST-3 5
Approvals : VDE Gutachten mit Fertigungsüberwachung, cULus Recognized, IECEE CB Scheme, EAC
Color : Green
Contact Plating : Tin
Current Rating : 8 A
Family Name : COMBI Plug Family
Mounting Type : In-Line
Number of Positions : 7
Number of Rows : 1
Pitch : 0.138" (3.50mm)
Primary Type : PCB
Series : COMBICON FMC Series
Termination : Socket
Type : Plug, Female Sockets
Wire Entry : 180°
Wire Size : 16-24 AWG
Wire Termination Type : Spring Cage

Overview

Phoenix Contact COMBICON Power Connection Family | MINI COMBICON FMC & FMCD Series — Terminal Block Plug Connectors:

COMBICON FMC & FMCD Series 7.8 mm pitch terminal block plugs which form part of a two-part pluggable terminal block system when used with PCB terminal block headers. The positioning of the conductor connection and operating interface of these plugs makes them ideal for integrating into the front of a device. A direct push in connection mechanism enables conductors to be inserted without the need for any special tooling. Actuation levers enable simple release of the connection. These terminal block plugs also feature a latch lock mechanism which provides a secure connection to the mating header.

Features:

  • User-friendly actuation of the terminal point using a screwdriver
  • Ultra-flat design height of just 7.8 mm
  • Maximum contact and packing density in combination with double-level MCDN(V) 1,5 base strips
  • Wide range of possible combinations with all MC 1,5 base strips with 3.5 or 3.81 mm pitch
  • Fast conductor connection thanks to Push-in spring-cage connection
  • Touch connection for voltage testing using a 1 mm test pin

  • Product Added to Cart
    Phoenix Contact
    Conn; TermBlk; PCB; Plug; 3.5mm; SpringCage; 7Pos; 24-16AWG; Green; 8A; 160V
    Allied Stock #: 70278167
    Mfr's Part #: 1952319
    $7.310 Each
    Quantity added: