Phoenix Contact 1935394

Image may be a representation.
See specs for product details.
Terminal Block; Printed Circuit; 16 A; 250 V; 5 mm; 10; 5 mm; Soldering Mount
Mfr. Part#: 1935394
Allied Stock#: 70054971

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.97 (Each)
100 $1.97
300 $1.92
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Agency Approvals : UL, cULus
Alternate Mfr Part Number : PT 1 5/10-5 0-V
Approvals : UL Recognized, cUL Recognized, CCA, VDE Gutachten mit Fertigungsüberwachung, CCA, IECEE CB Scheme, SEV, EAC, cULus Recognized
Color : Green
Current Rating : 17.5 A
Diameter, Hole : 1.3 mm
Dimensions : 10mm L x 9mm H x 11.4mm W
Dimensions, Pin : 1 mm
Family Name : COMBI Plug Family
Level : Single Level
Material, Insulation : PA
Mounting Type : PCB Mount
Number of Poles : 10 Pole
Pin Spacing : 5 mm(0.197 in)
Primary Type : PCB
Series : COMBICON PT Series
Special Features : Compact
Stripping Length : 5 mm
Termination : PCB Pins
Torque, Tightening : 0.40 Nm
Type : Plug
Voltage Rating : 250 V
Voltage, Surge : 4 kV
Wire Entry : Top
Wire Size : 14-26 AWG
Wire Termination Type : Screw

Overview

Phoenix Contact COMBICON Power Connection Family | COMBICON PT & PTA Series — PCB Terminal Blocks:

The COMBICON PT and PTA Series is part of the COMBICON COMPACT family of connectors. The PT and PTA series are available with a screw connection and, compared with others in its class, outstanding clamping space.

Features:

  • Space saving thanks to the compact dimensions
  • Large terminal block capacity thanks to rectangular clamping space
  • Highly flexible conductor protection for easy, repeat connection
  • Rugged, reliable contact systems

  • Product Added to Cart
    Phoenix Contact
    Terminal Block; Printed Circuit; 16 A; 250 V; 5 mm; 10; 5 mm; Soldering Mount
    Allied Stock #: 70054971
    Mfr's Part #: 1935394
    $1.970 Each
    Quantity added: