Phoenix Contact 1934861

Image may be a representation.
See specs for product details.
Terminal Block; Printed Circuit; 10 A; 250 V; 5 mm; 2; 5 mm; Soldering Mount
Mfr. Part#: 1934861
Allied Stock#: 70054927

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.360 (Each)
1 $0.360
25 $0.350
50 $0.340
Availability

1077 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL, cULus
Alternate Mfr Part Number : PT 1 5/ 2-PVH-5 0
Approvals : UL Recognized, cUL Recognized, SEV, CCA, EAC, cULus Recognized
Color : Green
Current Rating : 12 A
Dimensions : 14.9mm L x 11.3mm H
Level : Single Level
Material, Insulation : PA
Mounting Type : PCB Mount
Number of Poles : 2 Pole
Pin Spacing : 5 mm(0.197 in)
Primary Type : PCB
Series : COMBICON PT Series
Special Features : Compact
Stripping Length : 5 mm
Termination : PCB Pins
Torque, Tightening : 0.4 Nm (Min.)
Type : Plug
Voltage Rating : 250 V
Voltage, Surge : 4 kV
Wire Entry : Top/Front
Wire Size : 14-26 AWG
Wire Termination Type : Screw

Overview

Printed Circuit Terminal Block, 10 A Nominal Current, 250 V Rated Voltage, 5 mm Pitch, 2 Positions

Product Added to Cart
Phoenix Contact
Terminal Block; Printed Circuit; 10 A; 250 V; 5 mm; 2; 5 mm; Soldering Mount
Allied Stock #: 70054927
Mfr's Part #: 1934861
$0.360 Each
Quantity added: