Phoenix Contact 1913604

Image may be a representation.
See specs for product details.
COMBICON PC Series 10.16mm Pitch Straight Pluggable Trm Blk; Plug with Screw Term
Mfr. Part#: 1913604
Allied Stock#: 70171067

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$21.58 (Each)
50 $21.58
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Alternate Mfr Part Number : PC 6/ 5-STF-10 16
Approvals : UL Recognized, cUL Recognized, EAC, cULus Recognized
Color : Green
Contact Plating : Silver
Family Name : COMBI Plug Family
Mounting Type : In-Line
Number of Positions : 5
Number of Rows : 1
Pitch : 0.400" (10.16mm)
Primary Type : PCB
Series : COMBICON PC Series
Special Features : Mating Flange
Termination : Socket
Type : Plug, Female Sockets
Wire Entry : 180°
Wire Size : 8-20 AWG
Wire Termination Type : Screw - Clamping Yoke (Tension Sleeve)

Overview

Phoenix Contact COMBICON Power Connection Family | COMBICON PC Series — Terminal Blocks, PCB Plugs and Headers:

The COMBICON PC Series Power plugs and headers provide the ability to delivery up to 125A to or from a printed circuit board. Particularly in Power electronics, more and more components are being concentrated on PCBs. Thus, a convenient PCB connection is indispensable.

Features:

  • Extra safety for higher power with integrated double steel spring
  • UL approvals for high-current applications

  • Product Added to Cart
    Phoenix Contact
    COMBICON PC Series 10.16mm Pitch Straight Pluggable Trm Blk; Plug with Screw Term
    Allied Stock #: 70171067
    Mfr's Part #: 1913604
    $21.580 Each
    Quantity added: