Phoenix Contact 1862658

Image may be a representation.
See specs for product details.
MINI COMBICON IMC Series 3.81mm Pitch Straight Pluggable Trm Blk; Inverted Header
Manufacturer #: 1862658
Allied Stock #: 70171054

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.30 (Each)
50 $10.30
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Alternate Mfr Part Number : IMC 1 5/10-G-3 81
Approvals : EAC
Color : Green
Contact Plating : Tin
Current Rating : 8 A A
Family Name : COMBI Plug Family
IEC Rating : 320V
Level : Single Level
Mounting Type : Through Hole
Number of Poles : 10 Pole
Number of Positions : 10
Number of Rows : 1
Orientation : 90°, Right Angle
Packaging : Bulk
Pin Spacing : 3.81 mm mm
Pitch : 0.150" (3.81mm)
Series : COMBICON IMC Series
Termination : PCB Pins
Type : Header, Female Sockets
Voltage Rating : 300 V

Overview

Phoenix Contact COMBICON Power Connection Family | COMBICON IMC and IMCV Series — 0.150" (3.81mm) Pitch Mini COMBICON Plug-in Inverted Connectors:

Screw connection or wave solder inverted connectors. IMC Series is parallel to the PCB and IMCV Series is Vertical to the PCB.

Features:

  • Well-known mounting principle allows worldwide use
  • Vertical connection enables multi-row arrangement on the PCB
  • Inverted header with socket contacts for touch-proof device outputs or PCB/PCB connections

  • Product Added to Cart
    Phoenix Contact
    MINI COMBICON IMC Series 3.81mm Pitch Straight Pluggable Trm Blk; Inverted Header
    Allied Stock #: 70171054
    Mfr's Part #: 1862658
    $10.300 Each
    Quantity added: