Phoenix Contact 1859535
Pluggable Header 5.08mm 12AWG 320V 12A 4 Position COMBICON EMSTBVA Series
Mfr. Part #: 1859535 / RS Stock #: 70054484
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CUL
Alternate Mfr Part Number
EMSTBVA 2 5/ 4-G-5 08
Approvals
VDE Gutachten mit FertigungsÜberwachung ; IECEE CB Scheme ; cULus Recognized ; EAC
Color
Green
Current Rating
12 A
Family Name
COMBI Plug Family
Hole Diameter
1.75 mm
IEC Rating
320V
Insulation Material
PBT
Level
Single Level
Mounting Type
Through Hole
Nominal Current
12 A
Nominal Voltage
200 V
Number of Contacts
4
Number of Poles
4
Number of Positions
4
Operating Force
PBT oz
Orientation
Vertical
Packaging
Bulk
Pin Dimensions
1.7 mm
Pin Spacing
5.08 mm mm
Pitch
5.08 mm in
Primary Type
Pluggable
Standards
UL, cUL Recognized
Surge Voltage
4 kV
Termination
Plug-In
Type
Header
UPC Code
4017918132958
Voltage Rating
320 V
Wire Size
12 AWG
Overview
Plug Component, 10 A Nominal Current, 250 V Nominal Voltage, 5.08 mm Pitch
PBT material insulation ?1.7 mm dia. pin ?UL, cUL Recognized standards
Polyamide Insulating Material
?Voltage: 300 V, Amps: 10 A
?Plug-In Direction Vertical to the PCB
?With Side Panels
?Voltage: 300 V, Amps: 10 A
?Plug-In Direction Vertical to the PCB
?With Side Panels