Phoenix Contact 1858112
PCB Plug Screw 3.81mm 16AWG 160V 8A 10 Position Combicon Control Series
Mfr. Part #: 1858112 / RS Stock #: 71065049
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$14.89
5
$13.70
10
$12.81
Additional Inventory
Can ship in 10 days:
38
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
IMC 1 5/10-STGF-3 81
Approvals
VDE Gutachten mit FertigungsÜberwachung ; IECEE CB Scheme ; CCA ; cULus Recognized ; EAC
Current Rating
8 A
Insulating Material Group
I
Maximum Load Current
8 A
Number of Contacts
10
Number of Positions
10
Pitch
3.81 mm
Primary Type
PCB
Screw Type
M2
Stripping Length
7 mm in
Termination
Screw
Type
Plug
UPC Code
4017918144357
Voltage Rating
160 V
Wire Size
16 AWG
Wire Termination Type
Screw
Overview
Phoenix Contact - Combicon Control Series Board Mount, Cable Connectors & Headers