Phoenix Contact 1814676

Image may be a representation.
See specs for product details.
Conn; TermBlk; PCB; SMD; 2.5mmPitch; 6Pole; SpringCage; FrontWireEntry; White; 6A; 250V
Manufacturer #: 1814676
Allied Stock #: 70282258

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.02 (Each)
1 $1.02
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : PTSM 0 5/ 6-2 5-H SMD WH R44
Application : SMD
Approvals : UL Recognized, UL Recognized, UL Recognized, EAC, cULus Recognized
Color : White
Current Rating : 6 A
Family Name : COMBI Plug Family
Number of Poles : 6 Pole
Number of Positions : 6
Orientation : Horizontal
Series : COMBICON PTSM Series
Termination : Surface Mount
Wire Termination Type : Spring Cage

Overview

Phoenix Contact COMBICON Power Connection Family | COMBICON PTSM Series — COMBICON HD PCB Terminal Blocks:

The COMBICON PTSM Series is part of the COMBICON HD family of PCB terminal blocks. This high-density spring terminal block has high-current throughput at 6 A, and a small centerline of 0.098" (2.50 mm). COMBICON PTSM is available in true surface-mount technology (SMT) and pin-in-paste for mounting components to the board. This small, rugged spring-cage terminal block is only 6 mm high. Termination is as simple as pushing in a solid wire. The COMBICON PTSM Series optimizes applications where space is critical.

Features:

  • Compact and low profile
  • Through Hole versions have double solder pins for stable hold on PCB
  • Surface Mount versions have rugged soldering anchors for safe mechanical fastening on the surface

  • Product Added to Cart
    Phoenix Contact
    Conn; TermBlk; PCB; SMD; 2.5mmPitch; 6Pole; SpringCage; FrontWireEntry; White; 6A; 250V
    Allied Stock #: 70282258
    Mfr's Part #: 1814676
    $1.020 Each
    Quantity added: