Location: 
All Products

Phoenix Contact 1809160

Phoenix Contact - 1809160 - COMBICON MSBTA Series Pluggable Terminal Block,  PCB Header View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact COMBICON MSBTA Series Pluggable Terminal Block, PCB Header
Mfr. Part#:
1809160

Allied Stock#: 70253392

 RoHS Compliant Part

 

Resources

View 1809160 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$3.53 (Each)
50$3.530
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 50

Specifications

Alternate Mfr Part Number: MSTBA 2 5/11-G-5 08-LR
Brand/Series: COMBICON MSTBA Series
Color: Green
Contact Plating: Tin
Current Rating: 12 A
Level: Single Level
Mounting Type: Through Hole
Number of Poles: 11 Positions
Number of Positions: 11
Number of Rows: 1
Orientation: 90°, Right Angle
Pin Spacing: 5.08 mm
Pitch: 0.200" (5.08mm)
Primary Type: PCB
Special Features: 90 Deg
Termination: PCB Pins
Type: Header, Male Pins, Shrouded (4 Side)