Phoenix Contact 1808899

Image may be a representation.
See specs for product details.
Terminal Block PLUG 3POS STR 5.08MM
Mfr. Part#: 1808899
Allied Stock#: 70253358

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.160 (Each)
50 $3.160
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Alternate Mfr Part Number : MSTB 2 5/ 3-ST-5 08-LR
Approvals : cULus Recognized, EAC
Color : Green
Contact Plating : Tin
Mounting Type : In-Line
Number of Positions : 3
Number of Rows : 1
Pitch : 0.200" (5.08mm)
Primary Type : PCB
Series : COMBICON MSTB Series
Special Features : Ejector Latches
Termination : Socket
Type : Plug, Female Sockets
Wire Entry : 180°
Wire Size : 12-30 AWG
Wire Termination Type : Screw - Clamping Yoke (Tension Sleeve)
Product Added to Cart
Phoenix Contact
Terminal Block PLUG 3POS STR 5.08MM
Allied Stock #: 70253358
Mfr's Part #: 1808899
$3.160 Each
Quantity added: