Phoenix Contact 1792799
PCB Plug Screw 5.08mm 12AWG 320V 12A 6 Position COMBICON MVSTBW Series
Mfr. Part #: 1792799 / RS Stock #: 70054876
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.04
10
$5.56
25
$5.19
Additional Inventory
On order:
69
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; cULus ; CSA ; VDE
Alternate Mfr Part Number
MVSTBW 2 5/ 6-ST-5 08
Approvals
UL Recognized ; VDE Gutachten mit FertigungsÜberwachung ; cUL Recognized ; IECEE CB Scheme ; CSA ; EAC ; cULus Recognized
Color
Green
Cross Section Area
2.5 mm2
Current Rating
12 A
Family Name
COMBI Plug Family
Insulation Material
Polyamide
Level
Single Level
Mounting Type
PCB Mount
Number of Contacts
6
Number of Levels
1
Number of Positions
6
Operating Force
PA oz
Pin Spacing
5.08 mm ; 0.2 in
Pitch
5.08 mm in
Primary Type
PCB Mount
Stripping Length
7 mm
Surge Voltage
4 kV
Termination
Screw
Tightening Torque
0.5 Nm (Min.) Nm
Type
Plug
UPC Code
4017918045227
Voltage Rating
320 V
Wire Entry
Top
Wire Size
12 AWG
Wire Termination Type
Screw
Overview
5.08 mm Terminal Block Plug
Connection in accreditation with standard EN-VDE ?Inflammability class accreditation to UL 94 V0
Polyamide Insulating Material
?Voltage: 300, Amps: 10, AWG: 30-12
Connection Point Facing the Rippled Wall of the Header
?Voltage: 300, Amps: 10, AWG: 30-12