Phoenix Contact 1792252

Image may be a representation.
See specs for product details.
Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 3; Screw; 4 kV
Manufacturer #: 1792252
Allied Stock #: 70054862

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.27 (Each)
1 $3.27
10 $3.19
25 $3.10
50 $2.97
100 $2.75
250 $2.53
Availability

1130 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL, cULus, CSA, VDE
Alternate Mfr Part Number : MVSTBR 2 5/ 3-ST-5 08
Approvals : CSA, VDE Gutachten mit Fertigungsüberwachung, IECEE CB Scheme, cULus Recognized, EAC
Color : Green
Cross-Section Area : 2.5 mm² (Nom.)
Current Rating : 12 A
Dimensions : 10.16mm + 5.08mm L x 12.6mm W x 26mm H
Family Name : COMBI Plug Family
Level : Single Level
Material, Insulation : PA
Mounting Type : PCB Mount
Number of Poles : 3 Pole
Pin Spacing : 5.08 mm(0.2 in)
Primary Type : PCB
Series : COMBICON MVSTBR Series
Stripping Length : 7 mm
Termination : Socket
Torque, Tightening : 0.5 Nm (Min.)
Type : Plug
Voltage Rating : 250 V
Voltage, Surge : 4 kV
Wire Entry : Top
Wire Size : 12-30 AWG
Wire Termination Type : Screw

Overview

Phoenix Contact COMBICON Power Connection Family | COMBICON MVSTBR and MVSTBW Series — Micro PCB Terminal Blocks:

The COMBICON MVSTBR and MVSTBW Series female plugs are available in 0.197" (5.00mm) and 0.200" (5.08mm) pitches.

Features:

  • Current — IEC: 12A to 16A
  • Current — UL: 15A to 16A
  • Mounting Type: Free Hanging (In-Line)
  • Number of Levels: 1
  • Number of Positions: 2 to 24
  • Packaging: Bulk
  • Positions Per Level: 2 to 24
  • Screw Size: M3
  • Termination Style: Screw — Clamping Yoke (Tension Sleeve)
  • Torque — Screw: 0.5-0.6 Nm (4.4-5.3 Lb-In)
  • Type: Plug, Female Sockets
  • Voltage — IEC: 250 V to 630 V
  • Voltage — UL: 300 V
  • Wire Gauge or Range — mm2: 0.2-2.5mm2
  • Wire Strip Length: 7mm

  • Product Added to Cart
    Phoenix Contact
    Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 3; Screw; 4 kV
    Allied Stock #: 70054862
    Mfr's Part #: 1792252
    $3.270 Each
    Quantity added: