Phoenix Contact 1788114

Image may be a representation.
See specs for product details.
PLUG Terminal Block 2POS 5.08MM
Mfr. Part#: 1788114
Allied Stock#: 70342337

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.36 (Each)
50 $5.36
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Alternate Mfr Part Number : UMSTBVK 2 5/ 2-G-5 08
Approvals : CSA, UL Recognized, VDE Gutachten mit Fertigungsüberwachung, cUL Recognized, IECEE CB Scheme, EAC, cULus Recognized
Family Name : COMBI Plug Family
Insulating Material Group : I
Maximum Load Current : 12 A
Number of Positions : 2
Pitch : 5.08 mm
Screw Type : M3
Series : COMBICON UMSTBVK Series
Stripping Length : 7 mm

Overview

Phoenix Contact COMBICON Power Connection Family | COMBICON Phoenix Contact COMBICON Power Connection Family | COMBICON UMSTBVK Series — PCB Terminal Blocks and PCB Connectors:

While traditional Phoenix Contact terminal blocks represent a secure and reliable method of wire termination, our DIN rail COMBICON pluggable connector solutions give you flexibility with onsite installation, maintenance, and system adaptation. CLASSIC COMBICON MSTB 5.0mm pitch plug-in free hanging cable mount terminal block connectors with a 0.2 to 2.5mm2 screw connection. These MSTB COMBICON pluggable terminal blocks are available with screw flanges, pull out aid and lock and release levers.

Plug-in block - UMSTBVK — The UMSTBVK has a front-entry connector mating interface:

  • 12 A/300 V UL
  • Simple screw termination
  • 2 to 16 position versions are available
  • Available coding option prevents mismating

    Printed-circuit board connector – UMSTBVK — The UMSTBVK is touch-safe and is ideal for power applications:
  • 12 A/300 V UL
  • Simple screw termination
  • 2 to 16 position versions are available

    DIN rail COMBICON Features:
  • Current ratings: up to 115 A
  • Voltage ratings: up to 600 V
  • Screw and spring termination options
  • Reduce installation time
  • Reduce wiring errors
  • Implement modular designs easily
  • Reduce downtime for maintenance and upgrades

  • Product Added to Cart
    Phoenix Contact
    PLUG Terminal Block 2POS 5.08MM
    Allied Stock #: 70342337
    Mfr's Part #: 1788114
    $5.360 Each
    Quantity added: