Location: 
All Products

Phoenix Contact 1786446

Phoenix Contact - 1786446 - Conn;  TermBlk;  PCB;  Header;  SnglLvl;  90DegAngl;  Sldr;  6Pole;  5.08mmPitch;  COMBICON View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngl; Sldr; 6Pole; 5.08mmPitch; COMBICON
Mfr. Part#:
1786446

Allied Stock#: 70055379

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$5.58 (Each)
50$5.580
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 50

Specifications

Agency Approvals: UL, CUL, CSA, CB, GOST, VDE-PZI
Alternate Mfr Part Number: IC 2 5/ 6-G-5 08
Brand/Series: COMBICON IC Series
Color: Green
Contact Mating Area Plating: Tin
Current Rating: 12 A A
Current, Nominal: 12 A
IEC Rating: 630V
Level: Single Level
Mounting Type: Through Hole
Number of Poles: 6 Pole
Number of Positions: 6
Orientation: 90°, Right Angle
Packaging: Bulk
Pin Spacing: 5.08 mm mm
Pitch: 5.08
Primary Type: PCB
Special Features: 90 Deg
Standards: UL, cUL Recognized
Termination: PCB Pins
Type: Header
Voltage Rating: 300 V
Voltage, Nominal: 320 V
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.