Phoenix Contact 1778043

Image may be a representation.
See specs for product details.
Connector; PCB; 12A; 320V; 8 Pos; MSTB 2; 5/ 8-STF-5; 08
Mfr. Part#: 1778043
Allied Stock#: 71041205

Resources

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Insulating Material Group : I
Maximum Load Current : 12 A
Number of Positions : 8
Pitch : 5.08 mm
Screw Type : M3
Stripping Length : 7 mm
Product Added to Cart
Phoenix Contact
Connector; PCB; 12A; 320V; 8 Pos; MSTB 2; 5/ 8-STF-5; 08
Allied Stock #: 71041205
Mfr's Part #: 1778043
$7.920 Each
Quantity added: