Phoenix Contact 1777895

Image may be a representation.
See specs for product details.
Connector; PCB; 12A; 320V; 12 Pos; Screw Conn; Green; FRONT-MSTB 2; 5/12-STF-5; 08
Mfr. Part#: 1777895
Allied Stock#: 70377429
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$28.090 (Each)
50 $28.090
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Alternate Mfr Part Number : FRONT-MSTB 2 5/12-STF-5 08
Approvals : CSA, VDE Gutachten mit Fertigungsüberwachung, IECEE CB Scheme, EAC, DNV GL
Color : Green
Contact Plating : Tin
Current Rating : 12 A
Mounting Type : In-Line
Number of Positions : 12
Number of Rows : 1
Pitch : 0.200" (5.08mm)
Primary Type : PCB
Series : COMBICON FRONT-MSTB Series
Special Features : Mating Flange ; Retention Latches (Non-Wire Side)
Termination : Socket
Type : Plug, Female Sockets
Wire Entry : 180°
Wire Size : 12-30 AWG
Wire Termination Type : Screw - Pressure Clip
Product Added to Cart
Phoenix Contact
Connector; PCB; 12A; 320V; 12 Pos; Screw Conn; Green; FRONT-MSTB 2; 5/12-STF-5; 08
Allied Stock #: 70377429
Mfr's Part #: 1777895
$28.090 Each
Quantity added: