Phoenix Contact 1776621
Pluggable Header 5.08mm 12AWG 320V 12A 14 Position COMBICON MSTB Series
Mfr. Part #: 1776621 / RS Stock #: 70235016
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$14.37
250
$13.22
500
$11.50
1000
$10.06
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
MSTB 2 5/14-GF-5 08
Approvals
CSA ; VDE Gutachten mit FertigungsÜberwachung ; RS ; IECEE CB Scheme ; cULus Recognized ; EAC ; DNV GL
Color
Green
Contact Plating
Tin
Current Rating
12 A
Family Name
COMBI Plug Family
Mounting Type
PCB Mount
Number of Contacts
14
Number of Positions
14
Number of Rows
1
Orientation
90°, Right Angle
Pitch
5.08 mm in
Primary Type
Pluggable
Special Features
Mating and Mounting Flange
Termination
Through Hole
Type
Header
UPC Code
4017918038793
Voltage Rating
320 V
Wire Size
12 AWG
Overview
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm Terminal Block Headers
Professional range of Phoenix Contact MSTB series 5.0 mm pitch terminal block offering a 24-12 wire gage range
Professional range of Phoenix Contact MSTB series 5.0 mm pitch terminal block offering a 24-12 wire gage range