Phoenix Contact 1768781
PCB Plug Screw 5mm 12AWG 320V 12A 4 Position COMBICON SMSTB Series
Mfr. Part #: 1768781 / RS Stock #: 70054808
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.90
5
$5.43
10
$4.72
20
$4.13
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; cULus ; CSA
Alternate Mfr Part Number
SMSTB 2 5/ 4-ST
Approvals
CSA ; cULus Recognized ; EAC
Color
Green
Cross Section Area
2.5 mm2
Current Rating
12 A
Family Name
COMBI Plug Family
Insulation Material
Polyamide
Level
Single Level
Mounting Type
PCB Mount
Number of Contacts
4
Number of Levels
1
Number of Positions
4
Operating Force
PA oz
Pin Spacing
5 mm ; 0.197 in
Pitch
5 mm in
Primary Type
PCB Mount
Stripping Length
7 mm
Surge Voltage
4 kV
Termination
Screw
Tightening Torque
0.5 Nm (Min.) Nm
Type
Plug
UPC Code
4017918034146
Voltage Rating
320 V
Wire Entry
45 deg.
Wire Size
12 AWG
Wire Termination Type
Screw
Overview
Terminal Block Plug, 12 A Nominal Current, 250 V Nominal Voltage, 5 mm Pitch, Screw Connection
Connection in accreditation with standard EN-VDE ?Inflammability class accreditation to UL 94 V0
Polyamide Insulating Material
?Voltage: 300, Amps: 10, AWG: 30-12
?Voltage: 300, Amps: 10, AWG: 30-12