Phoenix Contact 1759114
Pluggable Header 5.08mm 12AWG 320V 12A 12 Position COMBICON MSTB Series
Mfr. Part #: 1759114 / RS Stock #: 70054628
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$4.25
250
$3.91
500
$3.40
1000
$2.97
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CUL ; CSA
Alternate Mfr Part Number
MSTB 2 5/12-G-5 08
Approvals
CSA ; VDE Gutachten mit FertigungsÜberwachung ; IECEE CB Scheme ; cULus Recognized ; EAC
Color
Green
Current Rating
12 A
Family Name
COMBI Plug Family
Hole Diameter
1.4 mm
IEC Rating
400V
Insulation Material
PBT
Level
Single Level
Mounting Type
Through Hole
Nominal Current
12 A
Nominal Voltage
250 V
Number of Contacts
12
Number of Poles
12
Number of Positions
12
Operating Force
PBT oz
Orientation
90°, Right Angle
Packaging
Bulk
Pin Dimensions
1 x 1 mm in
Pin Spacing
5.08 mm mm
Pitch
5.08 mm in
Primary Type
Pluggable
Special Features
90 Deg
Standards
EN-VDE
Surge Voltage
4 kV
Termination
PCB Pins
Type
Header
UPC Code
4017918030582
Voltage Rating
320 V
Wire Size
12 AWG
Overview
Header, 12 A Nominal Current, 5.08 mm Pitch, Soldering Mounting Type, 12 Number of Position
Polyamide Insulating Material
Voltage: 300, Amps: 10
Header without Side Panels