Phoenix Contact 1757491
Pluggable Header 5mm 12AWG 320V 12A 4 Position COMBICON MSTBA Series
Mfr. Part #: 1757491 / RS Stock #: 70054583
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.83
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CUL ; CSA
Alternate Mfr Part Number
MSTBA 2 5/ 4-G
Approvals
CSA ; VDE Gutachten mit FertigungsÜberwachung ; IECEE CB Scheme ; cULus Recognized ; EAC
Color
Green
Current Rating
12 A
Family Name
COMBI Plug Family
Hole Diameter
1.4 mm
IEC Rating
400V
Insulation Material
PBT
Level
Single Level
Mounting Type
Through Hole
Nominal Current
12 A
Nominal Voltage
250 V
Number of Contacts
4
Number of Poles
4
Number of Positions
4
Operating Force
PBT oz
Orientation
90°, Right Angle
Packaging
Bulk
Pin Dimensions
1 x 1 mm in
Pin Spacing
5 mm mm
Pitch
5 mm in
Primary Type
Pluggable
Special Features
90 Deg
Standards
UL Listed, cUL Recognized, CSA Certified
Surge Voltage
4 kV (III/3) kV
Termination
PCB Pins
Type
Header
UPC Code
4017918030025
Voltage Rating
320 V
Wire Size
12 AWG
Overview
Header, 12 A Nominal Current, 5 mm Pitch, 4 Positions, Soldering Mounting Type
Polyamide Insulating Material
Voltage: 300, Amps: 10
Header with Side Panels