Phoenix Contact 1757284

Image may be a representation.
See specs for product details.
Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngl; Sldr; 6Pole; 5.08mmPitch; COMBICON
Mfr. Part#: 1757284
Allied Stock#: 70054633

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.580 (Each)
1 $1.580
10 $1.520
25 $1.470
50 $1.430
100 $1.380
250 $1.340
Availability

85 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL, CUL, CSA
Alternate Mfr Part Number : MSTBA 2 5/ 6-G-5 08
Approvals : CSA, VDE Gutachten mit Fertigungsüberwachung, IECEE CB Scheme, cULus Recognized, EAC
Color : Green
Current Rating : 12 A
Current, Nominal : 12 A
Diameter, Hole : 1.4 mm
Dimensions : 25.4 mm
Dimensions, Pin : 1 x 1 mm
IEC Rating : 400V
Level : Single Level
Material, Insulation : PBT
Mounting Type : Through Hole
Number of Poles : 6 Pole
Number of Positions : 6
Orientation : 90°, Right Angle
Packaging : Bulk
Pin Spacing : 5.08 mm mm
Pitch : 5.08
Primary Type : PCB
Series : COMBICON MSTBA Series
Special Features : 90 Deg
Standards : EN-VDE
Termination : PCB Pins
Type : Header
Voltage Rating : 300 V
Voltage, Nominal : 250 V
Voltage, Surge : 4 kV

Overview

Header, 12 A Nominal Current, 5.08 mm Pitch, Soldering Mounting Type, 6 Number of Position

  • Polyamide Insulating Material
  • Voltage: 300, Amps: 10

  • Header with Side Panels

  • Product Added to Cart
    Phoenix Contact
    Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngl; Sldr; 6Pole; 5.08mmPitch; COMBICON
    Allied Stock #: 70054633
    Mfr's Part #: 1757284
    $1.580 Each
    Quantity added: