Phoenix Contact 1752104

Image may be a representation.
See specs for product details.
Terminal Block Connector; PCB; Spring Cage; 2; 3.5 mm; 45 Deg; 24-16AWG; Green; 9A; 160V
Mfr. Part#: 1752104
Allied Stock#: 70055399

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.14 (Each)
1 $1.14
10 $1.10
25 $1.06
50 $1.03
100 $1.00
Availability

30 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : SPTA 1/ 2-3 5
Approvals : VDE Gutachten mit Fertigungsüberwachung, IECEE CB Scheme, EAC, cULus Recognized
Color : Green
Color, Body : Green
Current Rating : 9 A
Current, Nominal : 9 A
Diameter, Hole : 1.1 mm
Family Name : COMBI Plug Family
Mounting Type : PCB Mount
Number of Positions : 2
Pitch : 3.5
Primary Type : PCB
Series : COMBICON SPTA Series
Spacing, Pin : 3.5 mm
Stripping Length : 8 mm
Termination : Through Hole
Type : Fixed
Voltage, Nominal : 160 V
Wire Entry : 45°
Wire Size : 16-26 AWG
Wire Termination Type : Spring Cage

Overview

Phoenix Contact COMBICON Power Connection Family | COMBICON SPTA Series —PCB Terminal Block with Screwless / Spring Cage & Tension Clamp:

When it is a matter of designing your PCB connection in a rational, easy-to-service and clear manner, the PCB terminal block and the COMBICON range from Phoenix Contact are the first choice. They provide a flexible solution for all the wiring requirements of device manufacturers and PCB processors. Together with the electronic housings, both ranges open up an infinite number of possibilities for "packing" printed circuits efficiently, and for connecting them with the device peripherals.

Features:

  • Compact design with a depth of just 10 mm
  • User-friendly and quick conductor connection using Push-in direct plug-in technology
  • Drilling diagram and dimensions are the same shape as the proven SMKDS 1 screw solution
  • Arrangement over several rows possible for high packing densities
  • Easy operation when releasing the conductor via the orange actuating lever
  • Different pitches can be combined depending on product range

  • Product Added to Cart
    Phoenix Contact
    Terminal Block Connector; PCB; Spring Cage; 2; 3.5 mm; 45 Deg; 24-16AWG; Green; 9A; 160V
    Allied Stock #: 70055399
    Mfr's Part #: 1752104
    $1.140 Each
    Quantity added: