Phoenix Contact 1737806

Image may be a representation.
See specs for product details.
Conn; Term Blk; Plug; Screw; 12; Screw; 6 kV; 500 V; PA; M3; 7 mm
Manufacturer #: 1737806
Allied Stock #: 70054904

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.24 (Each)
1 $20.24
3 $19.53
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL, cULus, CSA, VDE
Alternate Mfr Part Number : GMVSTBR 2 5/12-ST
Approvals : CSA, UL Recognized, VDE Gutachten mit Fertigungsüberwachung, cUL Recognized, IECEE CB Scheme, EAC, cULus Recognized
Color : Green
Cross-Section Area : 2.5 mm²
Current Rating : 10 A
Dimensions : 88mm L x 26mm H
Family Name : COMBI Plug Family
Level : Single Level
Material, Insulation : PA
Mounting Type : PCB Mount
Number of Poles : 12 Pole
Pin Spacing : 7.5 mm(0.295 in)
Primary Type : PCB
Series : COMBICON GMVSTBR Series
Stripping Length : 7 mm
Termination : Socket
Torque, Tightening : 0.5 Nm (Min.)
Type : Plug
Voltage Rating : 300 V
Voltage, Surge : 6 kV
Wire Entry : Top
Wire Size : 12-30 AWG
Wire Termination Type : Screw

Overview

Features:

  • Polyamide Insulating Material
  • Voltage: 300, Amps: 10, AWG: 30-12
  • Vertical Plugs Can Be Placed Close to the Neighboring Walls and Removed without Compressing the Connected Conductors

  • Product Added to Cart
    Phoenix Contact
    Conn; Term Blk; Plug; Screw; 12; Screw; 6 kV; 500 V; PA; M3; 7 mm
    Allied Stock #: 70054904
    Mfr's Part #: 1737806
    $20.240 Each
    Quantity added: