Phoenix Contact 1735879

Image may be a representation.
See specs for product details.
MSTBW 2 5/ 3-G-5 08
Mfr. Part#: 1735879
Allied Stock#: 71065212
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.470 (Each)
50 $1.470
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Alternate Mfr Part Number : MSTBW 2 5/ 3-G-5 08
Approvals : CSA, VDE Gutachten mit Fertigungsüberwachung, IECEE CB Scheme, cULus Recognized, EAC
Color : Green
Diameter, Hole : 1.4 mm
Dimensions, Pin : 1 x 1 mm
Insulating Material Group : IIIa
Maximum Load Current : 12 A
Number of Positions : 3
Pitch : 5.08 mm
Product Added to Cart
Phoenix Contact
MSTBW 2 5/ 3-G-5 08
Allied Stock #: 71065212
Mfr's Part #: 1735879
$1.470 Each
Quantity added: