Location: 
All Products

Phoenix Contact 1716519

Phoenix Contact - 1716519 - PCB Connector;  41A;  1000V;  3 Pos;  ScrewConn;  DFK-PC 5/3-ST-7, 62 View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact PCB Connector; 41A; 1000V; 3 Pos; ScrewConn; DFK-PC 5/3-ST-7, 62
Mfr. Part#:
1716519

Allied Stock#: 70302628
 

Resources

View 1716519 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$6.77 (Each)
10$6.770
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Alternate Mfr Part Number: DFK-PC 5/ 3-ST-7 62
Brand/Series: COMBICON DFK-PC Series
Number of Contacts: 3
Primary Type: PCB Terminal Block
Type: PCB Connector

Overview

Phoenix Contact 7.62mm COMBICON DFK-PC 5 Series 600V Panel Mount Terminal Block Headers
7.62mm pitch COMBICON DFK-PC 5 Series 2 piece snap-lock panel mount terminal headers for use with COMBICON PC 5 plug connectors and also compatible with STCL plugs. These 7.62mm COMBICON PC 5 series feed-through panel mount terminal block headers have a front flange, a pin header front panel connection, a 90° 0.2 to 6mm2 screw clamp wire connection rear panel connection and are suitable for mounting of panel walls with a thickness range of 1.0 to 3mm