Phoenix Contact 1711268

Image may be a representation.
See specs for product details.
Conn; Term Blk; Plug; Spring Cage; 2; 7.62 mm; 18-4 AWG; 76 A; 1000 V
Mfr. Part#: 1711268
Allied Stock#: 70055235

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.360 (Each)
50 $7.360
100 $7.110 (Save 3%)
250 $6.870 (Save 7%)
500 $6.650 (Save 10%)
1000 $6.440 (Save 13%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Agency Approvals : UL, cULus
Alternate Mfr Part Number : SPC 16/ 2-ST-10 16
Approvals : UL Recognized, SEV, cUL Recognized, IECEE CB Scheme, EAC, cULus Recognized
Color : Green
Current Rating : 66 A
Level : Single Level
Mounting Type : PCB Mount
Number of Poles : 2 Pole
Pin Spacing : 10.16 mm(0.4 in)
Primary Type : PCB
Series : COMBICON SPC Series
Termination : Spring
Type : Plug
Voltage Rating : 1000 V
Wire Entry : Front
Wire Size : 4-18 AWG
Wire Termination Type : Spring Cage
Product Added to Cart
Phoenix Contact
Conn; Term Blk; Plug; Spring Cage; 2; 7.62 mm; 18-4 AWG; 76 A; 1000 V
Allied Stock #: 70055235
Mfr's Part #: 1711268
$7.360 Each
Quantity added: