Phoenix Contact 1704857

Image may be a representation.
See specs for product details.
Conn; TermBlk; Plug; 2.5mmPitch; 4Pole; SpringCage; White; 6A; 250V
Mfr. Part#: 1704857
Allied Stock#: 70282204

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.120 (Each)
1 $1.120
3 $1.090
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : PTSM 0 5/ 4-P-2 5 WH
Approvals : UL Recognized, EAC, UL Recognized, cULus Recognized
Color : White
Current Rating : 6 A
Level : Single Level
Mounting Type : PCB Mount (Mini)
Number of Poles : 4 Pole
Pin Spacing : 2.5 mm(0.098 in)
Primary Type : PCB
Series : COMBICON PTSM Series
Termination : Spring
Type : Plug
Wire Size : 20-26 AWG
Wire Termination Type : Spring Cage

Overview

Pluggable Miniature Connectors

The PTSM and PTPM connector systems provide for reliable, compact connections and are ideal for any situation with space limitations.

Features:

  • PTSM Is the Smallest Spring-Cage Connector Solution on the Market
  • PTSM Provides Proven PUSH-IN Connection Technology
  • PTPM Offers an Insulation Displacement Contact, Simply Insert the Wire into the Entry Shaft, Depress the Levered Plastic Until It Is Flush with the Connector
  • Transmits Up to 4 Amps
  • 2.5 mm Centerline, Height of Only 5 mm
  • Suitable for Ethernet

  • Product Added to Cart
    Phoenix Contact
    Conn; TermBlk; Plug; 2.5mmPitch; 4Pole; SpringCage; White; 6A; 250V
    Allied Stock #: 70282204
    Mfr's Part #: 1704857
    $1.120 Each
    Quantity added: