Phoenix Contact 1703091

Image may be a representation.
See specs for product details.
Connector Terminal Block 7.50MM 8POS
Mfr. Part#: 1703091
Allied Stock#: 70253527

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.680 (Each)
100 $1.680
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Alternate Mfr Part Number : PTS 1 5/ 8-7 5-H
Approvals : IECEE CB Scheme, EAC, VDE approval of drawings, cULus Recognized
Diameter, Hole : 1.2 mm
Dimensions, Pin : 0.83 x 0.5 mm
Insulating Material Group : I
Maximum Load Current : 12 A
Number of Positions : 8
Pitch : 7.5 mm
Series : COMBICON PTS Series
Stripping Length : 8 mm

Overview

Phoenix Contact COMBICON PTS 7.5mm PTS PCB Terminal Blocks
The 7 mm pitch PTS series of Horizontal, PCB mounted, Terminal Blocks from Phoenix Contact feature a push-lock spring type connection with low actuation force lever operation.

Product Added to Cart
Phoenix Contact
Connector Terminal Block 7.50MM 8POS
Allied Stock #: 70253527
Mfr's Part #: 1703091
$1.680 Each
Quantity added: