Phoenix Contact 1682980

Image may be a representation.
See specs for product details.
Cable assembly with a 5 Pole M12 Connector Socket and an Unterminated End
Manufacturer #: 1682980
Allied Stock #: 70330286
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$37.16 (Each)
1 $37.16
3 $35.94
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : SAC-5P- 5 0-PUR/M12FR SH
Approvals : UL Listed, cUL Listed, EAC, cULus Listed
Cable Type : PUR halogen-free black
Conductor Material : Bare Cu litz wires
Insulation Resistance : = 100 MO
IP Rating : IP67
Material, Contact : CuSn
Number of Positions : 5
Shielding : Braid
Standards : IEC 61076-2-101
Thickness, Insulation : = 0.21 mm
Torque : 0.4 Nm (M12 connector)
UPC Code : 4017918169268

Overview

Sensor/Actuator 4 Way Cable Assemblies, M12 to Free End, PUR Cable
M12 to free-end connector cable assemblies, 4 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

Product Added to Cart
Phoenix Contact
Cable assembly with a 5 Pole M12 Connector Socket and an Unterminated End
Allied Stock #: 70330286
Mfr's Part #: 1682980
$37.160 Each
Quantity added: