Phoenix Contact 1608074

Image may be a representation.
See specs for product details.
VS-PPC Series Power Connector Panel Mount; 5; Solder Termination; 16A; 24 V
Mfr. Part#: 1608074
Allied Stock#: 70170459

RoHS Compliant Part

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : VS-PPC-C2-MSTB-MNNA-P13-A5-SP
Approvals : EAC, cULus Recognized
Contact Plating : Gold
Mounting Type : Free Hanging (In-Line)
Number of Contacts : 5 Contacts
Number of Positions : 5
Number of Rows : 1
Primary Type : Data
Series : PROFINET Series
Special Features : Metal Housing
Termination : Solder
Type : Receptacle
Wire Entry : 180°
Wire Size : 14 AWG

Overview

Push-Pull connectors provide IP65 and IP67 protection to withstand harsh industrial environments, making them ideal for distributed control applications. The Push-Pull connector system is easy to operate - connectors are locked and unlocked with just one hand. These connectors protect against dirt, water, vibration/shock, and temperature extremes.

Product Added to Cart
Phoenix Contact
VS-PPC Series Power Connector Panel Mount; 5; Solder Termination; 16A; 24 V
Allied Stock #: 70170459
Mfr's Part #: 1608074
$29.540 Each
Quantity added: