Phoenix Contact 1543197

Image may be a representation.
See specs for product details.
Cable; Ethernet; M12 Plug x2; 8 Cond Twisted Pair Cbl; 5m; 26 AWG; BC; 7x0.16mm Str
Manufacturer #: 1543197
Allied Stock #: 70169763

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : SAC-8P-M12MS/ 5 0-940/M12MS
Application : For network
Cable end 1, Connector Angle : Straight
Cable end 1, Connector Type : M12
Cable end 2, Connector Angle : Straight
Cable end 2, Connector Type : Cut End
Cable Type : Ethernet M12
Cable, Length : 2.5 m
Family Name : SPEEDCON Series
Jacket Color : Blue
Material, Conductor : Bare Copper
Material, Insulation : Thermoplastic Urethane
Material, Jacket : Polyurethane (PUR)
Number of Conductors : 8
Product Header : Bus System Cable
Series : SACC Series
Shielding : Foil and Braid
Size, Conductor : 26 AWG
Special Features : Halogen-Free
Standards : UL, cULus
Temperature, Rating : -25 to +90 °C (Plug/Socket), -40 to +70 °C (Fixed), -10 to +50 °C (Flexible)
Type : Industrial

Overview

Phoenix Contact SAC and SACC Series – SPEEDCON Family of Sensor/Actuator Cabling and Industrial Connectors:

SPEEDCON is the next generation of M12 connectors, which have been an industrial standard for many years. With a simple “plug and 1⁄2 turn" SPEEDCON provides a time savings of 90% over the traditional M12 screw thread. The SPEEDCON coupling features a tactile stop to ensure proper alignment and guarantees a perfect connection in the field.

The SPEEDCON rapid interlock system is based on the principle of "Plug-and-Turn". It is 100-percent compatible with all M12 connectors. This means the cordsets are backwards compatible and can mate to fully threaded standard sensors. Reduce your assembly time by 90-percent. With just a half-turn, the SPEEDCON M12 rapid interlock system from Phoenix Contact creates a perfect connection. SPEEDCON from Phoenix Contact fulfills all electrical and mechanical properties of the classic M12 connector, as well as all common standards and requirements.

Features:

  • Easy and safe: 100% electrically tested plug-in components
  • Save time, thanks to installation with SPEEDCON fast locking system
  • Flexible solutions - configurable materials with variable cable types and cable lengths
  • Convenient: increased machine availability thanks to quick and easy diagnostics
  • Pin assignment, requirements and tests according to IEC 61076-2-101
  • IP65/67/68 degree of protection according to EN 60529
  • Vibration and shock resistance according to IEC 60512-6d

  • Product Added to Cart
    Phoenix Contact
    Cable; Ethernet; M12 Plug x2; 8 Cond Twisted Pair Cbl; 5m; 26 AWG; BC; 7x0.16mm Str
    Allied Stock #: 70169763
    Mfr's Part #: 1543197
    $101.500 Each
    Quantity added: