Phoenix Contact 1542729

Image may be a representation.
See specs for product details.
Cable Assembly Sensor/Actuator 0.5m 22AWG 5 POS Circular F
Mfr. Part#: 1542729
Allied Stock#: 70838265

RoHS Compliant Part

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : SACC-DSI-FS-5CON-PG 9/0 5 SCO
Cable Type : Sensor Actuator
Conductor Material : Tin-plated Cu litz wires
Family Name : SPEEDCON Series
Material, Contact : CuZn
Mounting Type : Rear mounting Pg9 With flat nut
Number of Positions : 5
Series : SACC Series
Torque : 3 Nm ... 4 Nm (Installation-side)
UPC Code : 4046356097734

Overview

Phoenix Contact SAC and SACC Series – SPEEDCON Family of Sensor/Actuator Cabling and Industrial Connectors:

SPEEDCON is the next generation of M12 connectors, which have been an industrial standard for many years. With a simple “plug and 1⁄2 turn" SPEEDCON provides a time savings of 90% over the traditional M12 screw thread. The SPEEDCON coupling features a tactile stop to ensure proper alignment and guarantees a perfect connection in the field.

The SPEEDCON rapid interlock system is based on the principle of "Plug-and-Turn". It is 100-percent compatible with all M12 connectors. This means the cordsets are backwards compatible and can mate to fully threaded standard sensors. Reduce your assembly time by 90-percent. With just a half-turn, the SPEEDCON M12 rapid interlock system from Phoenix Contact creates a perfect connection. SPEEDCON from Phoenix Contact fulfills all electrical and mechanical properties of the classic M12 connector, as well as all common standards and requirements.

Features:

  • Easy and safe: 100% electrically tested plug-in components
  • Save time, thanks to installation with SPEEDCON fast locking system
  • Flexible solutions - configurable materials with variable cable types and cable lengths
  • Convenient: increased machine availability thanks to quick and easy diagnostics
  • Pin assignment, requirements and tests according to IEC 61076-2-101
  • IP65/67/68 degree of protection according to EN 60529
  • Vibration and shock resistance according to IEC 60512-6d

  • Product Added to Cart
    Phoenix Contact
    Cable Assembly Sensor/Actuator 0.5m 22AWG 5 POS Circular F
    Allied Stock #: 70838265
    Mfr's Part #: 1542729
    $25.830 Each
    Quantity added: