Phoenix Contact 1523078

Image may be a representation.
See specs for product details.
Preassembled Ethernet/Profinet Bus Cable male straight 4 pos 0.5 Meters
Manufacturer #: 1523078
Allied Stock #: 70169702

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : SAC-4P-M12MSD/ 0,5-930/M12MSD
Application : Industrial
Cable end 1, Connector Angle : Straight
Cable Type : Ethernet M12
Cable, Length : 0.5 m
Family Name : SPEEDCON Series
Length : 1.64' (0.5m)
Material, Jacket : Polyvinyl Chloride (PVC)
Primary Type : Cable
Series : SAC Series
Type : Straight Male

Overview

Phoenix Contact SAC and SACC Series – SPEEDCON Family of Sensor/Actuator Cabling and Industrial Connectors:

SPEEDCON is the next generation of M12 connectors, which have been an industrial standard for many years. With a simple “plug and 1⁄2 turn" SPEEDCON provides a time savings of 90% over the traditional M12 screw thread. The SPEEDCON coupling features a tactile stop to ensure proper alignment and guarantees a perfect connection in the field.

The SPEEDCON rapid interlock system is based on the principle of "Plug-and-Turn". It is 100-percent compatible with all M12 connectors. This means the cordsets are backwards compatible and can mate to fully threaded standard sensors. Reduce your assembly time by 90-percent. With just a half-turn, the SPEEDCON M12 rapid interlock system from Phoenix Contact creates a perfect connection. SPEEDCON from Phoenix Contact fulfills all electrical and mechanical properties of the classic M12 connector, as well as all common standards and requirements.

Features:

  • Easy and safe: 100% electrically tested plug-in components
  • Save time, thanks to installation with SPEEDCON fast locking system
  • Flexible solutions - configurable materials with variable cable types and cable lengths
  • Convenient: increased machine availability thanks to quick and easy diagnostics
  • Pin assignment, requirements and tests according to IEC 61076-2-101
  • IP65/67/68 degree of protection according to EN 60529
  • Vibration and shock resistance according to IEC 60512-6d

  • Product Added to Cart
    Phoenix Contact
    Preassembled Ethernet/Profinet Bus Cable male straight 4 pos 0.5 Meters
    Allied Stock #: 70169702
    Mfr's Part #: 1523078
    $77.700 Each
    Quantity added: