Phoenix Contact 1501689

Image may be a representation.
See specs for product details.
CABLE; 3COND; 24AWG; BLACK; 328.1 ft.
Mfr. Part#: 1501689
Allied Stock#: 70330315
Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$289.520 (Each)
1 $289.520
3 $280.050 (Save 3%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : SAC-3P-100 0-PUR/0 25
Approvals : EAC
Cable Type : Multiconductor
Color, Jacket : Black
Conductor Material : Bare Cu litz wires
Insulation Resistance : = 100 GO*km (at 20 °C)
Number of Positions : 3
Series : PLUSCON Series
Thickness, Insulation : = 0.21 mm (Core insulation)

Overview

Sensor/Actuator Cable
From Phoenix Contact, a range of versatile Sensor/Actuator cables that are suitable for use in industrial environments. With secure connections with an excellent ingress protection, these sensor/actuator cables are ideal for when accurate and reliable data transmission is needed.

Product Added to Cart
Phoenix Contact
CABLE; 3COND; 24AWG; BLACK; 328.1 ft.
Allied Stock #: 70330315
Mfr's Part #: 1501689
$289.520 Each
Quantity added: