Phoenix Contact 1442311
Connector; Flush-type conn;shielded; 17-pos, M12, A-encoded, rear/screw mounting
Mfr. Part #: 1442311 / RS Stock #: 70252633
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$112.14
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
SACCBP-MS-17CON-M16/2 0-PVCSCO
Approvals
EAC
Cable Type
PVC black
Conductor Material
Tin Plated Copper ; Litz Wires
Connector Size
M12
Contact Material
CuZn
Mounting Type
Surface Mount
Number of Contacts
17
Number of Positions
17
Primary Type
M12
Torque
3 to 4 N/m
UPC Code
4046356533423
Overview
Flush Type Sensor/Actuator 17 Way M12 Connectors, M16 Thread Types, Free End PVC Cable
Phoenix contact M12 flush mount connectors with 2M of PVC cable, These 17 way panel mount connectors are A-coded with a free end of PUR cable measuring 2 meter in length, with 17 x 0.14mm2 wires to terminate to your particular application, IP67 rated once mated and with a M16 fastening thread.
Phoenix contact M12 flush mount connectors with 2M of PVC cable, These 17 way panel mount connectors are A-coded with a free end of PUR cable measuring 2 meter in length, with 17 x 0.14mm2 wires to terminate to your particular application, IP67 rated once mated and with a M16 fastening thread.